Part Details for L100WS2PF2 by Telemechanique Sensors
Overview of L100WS2PF2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100WS2PF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6848
|
Newark | Limit Switch, Dpst-No-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpst-No-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:170In-Oz, Product Range:L100 Series |Telemecanique Sensors L100WS2PF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.2900 / $424.7300 | Buy Now |
DISTI #
5452-L100WS2PF2-ND
|
DigiKey | SWITCH LIMIT DPST 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.6100 | Buy Now |
DISTI #
996-L100WS2PF2
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP TYPE L +OPTIONS | 0 |
|
$256.5100 / $289.3100 | Order Now |
DISTI #
75129890
|
RS | LIMIT SWITCH 600V 10AMP TYPE L OPTIONS | Telemecanique Sensors L100WS2PF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$560.1000 | RFQ |