Part Details for L102011MS02Q by C&K
Overview of L102011MS02Q by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L102011MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2175
|
Newark | Slide Switch, Spdt, 4A, 125Vac, Tht, Contact Configuration:Spdt, Switch Operation:Push-Pull, Switch Mounting:Through Hole, Product Range:L Series, Contact Current Max:4A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components L102011MS02Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.5460 | Buy Now |
DISTI #
CKC5107-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
797 In Stock |
|
$1.7700 / $3.4300 | Buy Now |
DISTI #
611-L102-011
|
Mouser Electronics | Slide Switches SPDT .200" ACT. RoHS: Compliant | 1052 |
|
$1.7900 / $2.6200 | Buy Now |
DISTI #
V36:1790_14662476
|
Arrow Electronics | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 | Americas - 1524 |
|
Buy Now | |
DISTI #
V99:2348_14662476
|
Arrow Electronics | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 | Americas - 47 |
|
$1.7920 / $1.9100 | Buy Now |
|
Future Electronics | L Series Mini SPDT Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2826Box |
|
$1.9300 / $2.1700 | Buy Now |
|
Future Electronics | L Series Mini SPDT Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$2.4800 / $2.8400 | Buy Now |
DISTI #
61364310
|
Verical | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1744 | Americas - 3700 |
|
$2.1332 / $2.5166 | Buy Now |
DISTI #
76085319
|
Verical | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2349 | Americas - 1550 |
|
$2.3596 / $2.8976 | Buy Now |
DISTI #
66324628
|
Verical | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 1524 |
|
$0.8780 / $0.9878 | Buy Now |
Part Details for L102011MS02Q
L102011MS02Q CAD Models
L102011MS02Q Part Data Attributes:
|
L102011MS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L102011MS02Q
C&K
SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.79 mm | |
Body Color | BLACK | |
Body Height | 7.32 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.166 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for L102011MS02Q
This table gives cross-reference parts and alternative options found for L102011MS02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L102011MS02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L112012MS02QE | SLIDE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L102011MS02Q vs L112012MS02QE |