Switches
L104031MS02BE
C&K
Description: SLIDE SWITCH, SP4T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of L104031MS02BE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for L104031MS02BE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # L104031MS02BE-ND
DigiKey SWITCH SLIDE SP4T 0.4VA 20V Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 611-L104031MS02BE
Mouser Electronics Slide Switches Slide RoHS: Compliant 0
  • 1 $10.1600
  • 10 $9.2800
  • 25 $8.4400
  • 50 $7.8800
  • 100 $7.2900
  • 250 $6.6300
  • 500 $6.2600
$6.2600 / $10.1600 Order Now
DISTI # 000000000003166713
Sager Slide Switches Slide 0
Buy Now

CAD Models for L104031MS02BE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L104031MS02BE by C&K

L104031MS02BE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Actuator Length
0.375 inch
Actuator Material
NYLON
Actuator Type
HIGH TYPE
Body Breadth
10.79 mm
Body Color
BLACK
Body Height
7.32 mm
Body Length or Diameter
28.5 mm
Center Contact Material
COPPER
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
GOLD OVER NICKEL
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP4T
Switch Type
SLIDE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.166 inch
Terminal Material
COPPER
Termination Type
SOLDER
Want to compare parts?
  1. L104031MS02BE
    C&K
    SLIDE SWITCH, SP4T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for L104031MS02BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L104031MS02BE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L104031MS02BE by C&K

Select Manufacturer
Which Manufacturer of L104031MS02BE would you like to use for your alert(s)?
  • Please alert me when L104031MS02BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L104031MS02BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L104031MS02BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L104031MS02BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L104031MS02BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L104031MS02BE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: