Part Details for L104051MS02QE by C&K
Overview of L104051MS02QE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L104051MS02QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001167486
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for L104051MS02QE
L104051MS02QE CAD Models
L104051MS02QE Part Data Attributes
|
L104051MS02QE
C&K
Buy Now
Datasheet
|
Compare Parts:
L104051MS02QE
C&K
SLIDE SWITCH, SP4T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.312 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.79 mm | |
Body Color | BLACK | |
Body Height | 7.32 mm | |
Body Length or Diameter | 28.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.226 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for L104051MS02QE
This table gives cross-reference parts and alternative options found for L104051MS02QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L104051MS02QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L104051MS02Q | SLIDE SWITCH, SP4T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L104051MS02QE vs L104051MS02Q |
L104051MS10Q | SLIDE SWITCH, SP4T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L104051MS02QE vs L104051MS10Q |
L104051MS12QE | SLIDE SWITCH, SP4T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L104051MS02QE vs L104051MS12QE |