L11201 (ALTERNATE: L11201) by: Marsh Instruments

Part Details for L11201 (ALTERNATE: L11201) by Marsh Instruments

Overview of L11201 (ALTERNATE: L11201) by Marsh Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L11201 (ALTERNATE: L11201)

Part # Distributor Description Stock Price Buy
RS Bimetal Thermometer, 2" Dial, 1/4" Center Back Mount, 4" Stem, -50 to 120 F | Marsh Instruments L11201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 0
  • 1 $78.0700
$78.0700 RFQ

Part Details for L11201 (ALTERNATE: L11201)

L11201 (ALTERNATE: L11201) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L11201 (ALTERNATE: L11201) by Marsh Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L11201 (ALTERNATE: L11201... by Marsh Instruments

  • Please alert me when L11201 (ALTERNATE: L11201... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L11201 (ALTERNATE: L11201... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L11201 (ALTERNATE: L11201... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L11201 (ALTERNATE: L11201... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L11201 (ALTERNATE: L11201....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L11201 (ALTERNATE: L11201) by Marsh Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: