Part Details for L112012MS02Q by C&K
Overview of L112012MS02Q by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L112012MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0456
|
Newark | Slide Switches Switch Slide Mini Spdt Mom Pcb |C&k Components L112012MS02Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$5.3400 | Buy Now |
DISTI #
CKN9875-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
72 In Stock |
|
$2.7363 / $5.0900 | Buy Now |
DISTI #
611-L112012MS02Q
|
Mouser Electronics | Slide Switches Switch Slide Mini Spdt Mom Pcb RoHS: Compliant | 254 |
|
$2.7300 / $3.4500 | Buy Now |
DISTI #
71000794
|
RS | Switch, Slide, SPDT, ON-MOM,.200" Act W/O Detent,4A,125VAC,28VDC, PC ThruHole, PC Pin | C&K L112012MS02Q RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$5.5100 | Buy Now |
DISTI #
C&K Components L112012MS02Q
|
PEI Genesis | Slide Switch, SPDT | 48 |
|
Buy Now | |
DISTI #
000000000000020806
|
Sager | Slide Switches Switch Slide Mini Spdt Mom Pcb Min Qty: 50 | 0 |
|
$2.9200 / $3.3700 | Buy Now |
Part Details for L112012MS02Q
L112012MS02Q CAD Models
L112012MS02Q Part Data Attributes
|
L112012MS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L112012MS02Q
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.79 mm | |
Body Color | BLACK | |
Body Height | 7.32 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.166 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for L112012MS02Q
This table gives cross-reference parts and alternative options found for L112012MS02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L112012MS02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L112012MS02QE | SLIDE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L112012MS02Q vs L112012MS02QE |