Part Details for L112022ML04Q by C&K
Overview of L112022ML04Q by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L112022ML04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0458
|
Newark | Switch L112 Mini Slide |C&k Components L112022ML04Q Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
CKN12156-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
499 In Stock |
|
$2.7400 / $5.0900 | Buy Now |
DISTI #
611-L112022ML04Q
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$2.8500 / $3.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$3.4400 | Buy Now |
DISTI #
000000000000020808
|
Sager | Slide Switches Slide Min Qty: 500 | 0 |
|
$2.9200 / $3.0400 | Buy Now |
Part Details for L112022ML04Q
L112022ML04Q CAD Models
L112022ML04Q Part Data Attributes
|
L112022ML04Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L112022ML04Q
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.16 mm | |
Body Color | BLACK | |
Body Height | 10.46 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.171 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |