Part Details for L112032SS03Q by C&K
Overview of L112032SS03Q by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L112032SS03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2223
|
Newark | L112032Ss03Q |C&k Components L112032SS03Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
108-L112032SS03Q-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4200 | Buy Now |
DISTI #
611-L112032SS03Q
|
Mouser Electronics | Slide Switches RoHS: Compliant | 0 |
|
$3.0100 / $5.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$6.0000 | Buy Now |
DISTI #
000000000001167487
|
Sager | Slide Switches Min Qty: 50 | 0 |
|
$3.1800 / $3.6700 | Buy Now |
Part Details for L112032SS03Q
L112032SS03Q CAD Models
L112032SS03Q Part Data Attributes
|
L112032SS03Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L112032SS03Q
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 13 Weeks | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.6 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 19.3 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |