Part Details for L112152MV02Q2 by C&K
Overview of L112152MV02Q2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L112152MV02Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2225
|
Newark | L112152Mv02Q2 |C&k Components L112152MV02Q2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.0500 | Buy Now |
DISTI #
L112152MV02Q2-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5012 | Buy Now |
DISTI #
611-L112152MV02Q2
|
Mouser Electronics | Slide Switches SPDT ON-(ON) R/A RoHS: Compliant | 41 |
|
$4.3800 / $7.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$7.7000 | Buy Now |
DISTI #
000000000000594175
|
Sager | Slide Switches SPDT ON-(ON) R/A Min Qty: 50 | 0 |
|
$4.0800 / $4.7100 | Buy Now |
Part Details for L112152MV02Q2
L112152MV02Q2 CAD Models
L112152MV02Q2 Part Data Attributes
|
L112152MV02Q2
C&K
Buy Now
Datasheet
|
Compare Parts:
L112152MV02Q2
C&K
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.166 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |