Part Details for L113011TS03Q by C&K
Overview of L113011TS03Q by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L113011TS03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2226
|
Newark | L113011Ts03Q |C&k Components L113011TS03Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.5700 | Buy Now |
DISTI #
L113011TS03Q-ND
|
DigiKey | SWITCH SLIDE SP3T 4A 125V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1704 | Buy Now |
DISTI #
611-L113011TS03Q
|
Mouser Electronics | Slide Switches SWITCH SLIDE SP3T PANEL MOUNT MOM. RoHS: Compliant | 16 |
|
$4.3200 / $7.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$4.5100 | Buy Now |
DISTI #
000000000003166714
|
Sager | Slide Switches SWITCH SLIDE SP3T PANEL MOUNT MOM. Min Qty: 50 | 0 |
|
$3.8300 / $4.4200 | Buy Now |
Part Details for L113011TS03Q
L113011TS03Q CAD Models
L113011TS03Q Part Data Attributes:
|
L113011TS03Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L113011TS03Q
C&K
SLIDE SWITCH, SP3T, MOMENTARY, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 13 Weeks | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.8 mm | |
Body Color | BLACK | |
Body Height | 9.09 mm | |
Body Length or Diameter | 23.9 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for L113011TS03Q
This table gives cross-reference parts and alternative options found for L113011TS03Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113011TS03Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L103012TS03Q | SWITCH SLIDE SP3T PNL MNT | C&K | L113011TS03Q vs L103012TS03Q |
L103011TS03Q | SLIDE SWITCH, SP3T, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | L113011TS03Q vs L103011TS03Q |