There are no models available for this part yet.
Overview of L1143S00A-AZZ00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L1143S00A-AZZ00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-L1143S00A-AZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8230 | Buy Now | |
DISTI #
691-RCL-00113722
|
Mouser Electronics | Rocker Switches L1143S00A-AZZ00-000 | 0 |
|
$9.7200 / $14.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $11.2500 | Buy Now | ||
DISTI #
000000000006258100
|
Sager | Littelfuse L1143S00AAZZ00000 Min Qty: 10 | 0 |
|
$5.1400 / $13.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $11.2500 | Buy Now |