Part Details for L11D1EHN1-A7900-000 by Carling Technologies
Overview of L11D1EHN1-A7900-000 by Carling Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L11D1EHN1-A7900-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1039
|
Newark | Switch, Rocker, Spst, 20A, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:L Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies L11D1EHN1-A7900-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$14.5000 / $20.4400 | Buy Now |
DISTI #
432-L11D1EHN1-A7900-000-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4950 | Buy Now |
DISTI #
691-L11D1EHN1A790000
|
Mouser Electronics | Rocker Switches SP ON-NONE-OFF 20A 12V RoHS: Compliant | 109 |
|
$18.6600 / $22.4900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk RoHS: Compliant |
100 On Order |
|
$10.4700 / $21.3300 | Buy Now |
DISTI #
L11D1EHN1-A7900-000
|
TTI | Rocker Switches SP ON-NONE-OFF 20A 12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 105 In Stock |
|
$15.9900 / $20.4400 | Buy Now |
DISTI #
000000000001134285
|
Sager | Rocker Switches SP ON-NONE-OFF 20A 12V Min Qty: 1 | 0 |
|
$10.0400 / $26.2000 | Buy Now |
DISTI #
1164397
|
element14 Asia-Pacific | SWITCH, ROCKER, SPST, 20A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 244 |
|
$15.9224 / $19.9585 | Buy Now |
DISTI #
1164397
|
Farnell | SWITCH, ROCKER, SPST, 20A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 6 Days Container: Each | 244 |
|
$16.3521 / $23.0256 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk RoHS: Compliant |
100 On Order |
|
$10.4700 / $21.3300 | Buy Now |
Part Details for L11D1EHN1-A7900-000
L11D1EHN1-A7900-000 CAD Models
L11D1EHN1-A7900-000 Part Data Attributes:
|
L11D1EHN1-A7900-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L11D1EHN1-A7900-000
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |