Part Details for L125H by Thomas & Betts
Overview of L125H by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8052
|
Newark | Cu 1Cond 1Hl Mount 8Sol-1/0Str Hex |Abb Thomas & Betts L125H Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 | Buy Now |
|
Onlinecomponents.com | Screw Terminal (1/0)-8AWG 38.1mm 18.65mm |
100 In Stock |
|
$10.2700 / $13.4400 | Buy Now |
Part Details for L125H
L125H CAD Models
L125H Part Data Attributes
|
L125H
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
L125H
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |