Part Details for L12D1AH01-3AZAG-100 by Carling Technologies
Overview of L12D1AH01-3AZAG-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12D1AH01-3AZAG-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L12D1AH01-3AZAG-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1800 | Buy Now |
DISTI #
691-RCL-00000519
|
Mouser Electronics | Rocker Switches L12D1AH01-3AZAG-100 | 0 |
|
$21.3200 / $28.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1900 / $22.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1900 / $22.8000 | Buy Now |