There are no models available for this part yet.
Overview of L12E1AN01-3AZAG-100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L12E1AN01-3AZAG-100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-L12E1AN01-3AZAG-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1800 | Buy Now | |
DISTI #
691-RCL-00003972
|
Mouser Electronics | Rocker Switches L12E1AN01-3AZAG-100 | 0 |
|
$21.3200 / $28.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0500 / $22.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.0500 / $22.4000 | Buy Now |