Part Details for L14D1DC01-DMZ00-000 by Carling Technologies
Overview of L14D1DC01-DMZ00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L14D1DC01-DMZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L14D1DC01-DMZ00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0870 | Buy Now |
DISTI #
691-RCL-00114839
|
Mouser Electronics | Rocker Switches L14D1DC01-DMZ00-000 | 0 |
|
$13.2700 / $21.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $16.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1600 / $16.6200 | Buy Now |