Part Details for L16PLR10KREDREDFLATLENS by E-Switch Inc
Overview of L16PLR10KREDREDFLATLENS by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L16PLR10KREDREDFLATLENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5166
|
Newark | Ea Rohs Compliant: Yes |E-Switch L16PLR10KREDREDFLATLENS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $20.8300 | Buy Now |
DISTI #
141-L16PLR10KREDREDFLATLENS-ND
|
DigiKey | LED PANEL INDICATOR RED 24V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-L16REDFLATLENS
|
Mouser Electronics | Pushbutton Switches 1-5A 250VAC SPST RED 24VDC LED RoHS: Compliant | 0 |
|
$13.2200 / $14.8400 | Order Now |