Part Details for L17D2042012X by Amphenol Corporation
Overview of L17D2042012X by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG |
Price & Stock for L17D2042012X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17D2042012X
|
Avnet Americas | D-SUB ACCESSORY - Bag (Alt: L17D2042012X) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L17D2042012X
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB ACCESSORY RoHS: Compliant | 116 |
|
$3.9400 / $6.0700 | Buy Now |
Part Details for L17D2042012X
L17D2042012X CAD Models
L17D2042012X Part Data Attributes
|
L17D2042012X
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17D2042012X
Amphenol Corporation
Connector Accessory, Hardware-retaining Screw, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Assembly Item Name | HARDWARE-RETAINING SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | L17D2042012X | |
Material | STEEL | |
Mounting Option 1 | LOCKING |