Part Details for L17D45PK-P-09+L77SDE09S by Amphenol Communications Solutions
Overview of L17D45PK-P-09+L77SDE09S by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45PK-P-09+L77SDE09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4119
|
Newark | D Sub Connector, Rcpt, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:D45Pk-M Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, rohs Compliant: Yes |Amphenol Communications Solutions L17D45PK-P-09+L77SDE09S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 44 |
|
$2.0100 / $3.4200 | Buy Now |
DISTI #
D45PKP-09FSSL
|
TME | D-Sub, PIN: 9, female, angled 45°, soldering, for cable, gold flash Min Qty: 1 | 2 |
|
$2.2100 / $3.2100 | Buy Now |
DISTI #
2920962
|
element14 Asia-Pacific | D SUB CONNECTOR, RCPT, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Kit | 44 |
|
$3.8905 / $4.3129 | Buy Now |
DISTI #
2920962
|
Farnell | D SUB CONNECTOR, RCPT, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Kit | 44 |
|
$1.7321 / $2.2341 | Buy Now |