Part Details for L17D45PK-P-25+L77SDB25S by Amphenol Communications Solutions
Overview of L17D45PK-P-25+L77SDB25S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45PK-P-25+L77SDB25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4127
|
Newark | D Sub Connector, Rcpt, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:D45Pk-P Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17D45PK-P-25+L77SDB25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 8 |
|
$2.7800 / $4.7300 | Buy Now |
DISTI #
D45PKP-25FSSL
|
TME | D-Sub, PIN: 25, female, angled 45°, soldering, for cable, UNC 4-40 Min Qty: 1 | 18 |
|
$3.0300 / $4.3100 | Buy Now |