Part Details for L17D45ZF25-RG+L717DB25PST by Amphenol Communications Solutions
Overview of L17D45ZF25-RG+L717DB25PST by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45ZF25-RG+L717DB25PST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1235
|
Newark | D Sub Connector, Plug, 25Pos, Screw, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Screw, D Sub Shell Size:Db, Product Range:D45Zf-Rg Series, Connector Body Material:Steel Body, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZF25-RG+L717DB25PST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$44.6200 / $59.7300 | Buy Now |
DISTI #
D45ZFRG-25MSSC
|
TME | D-Sub, PIN: 25, male, angled 45°, screw terminal, for cable Min Qty: 1 | 25 |
|
$52.7100 / $75.3100 | Buy Now |
DISTI #
2921174
|
element14 Asia-Pacific | D SUB CONNECTOR, PLUG, 25POS, SCREW RoHS: Compliant Min Qty: 1 Container: Kit | 9 |
|
$80.4932 / $98.4735 | Buy Now |
DISTI #
2921174
|
Farnell | D SUB CONNECTOR, PLUG, 25POS, SCREW RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Kit | 9 |
|
$46.3943 / $82.8505 | Buy Now |