Part Details for L17D45ZF25-RG+L77SDB25S by Amphenol Communications Solutions
Overview of L17D45ZF25-RG+L77SDB25S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDB25S1ACH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 25 Socket, 0.76m (30in) Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Boardlock | |
L77SDB25SA4CH3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 25 Socket, Flash Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Boardlock | |
L77SDB25SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 25 Socket, Flash Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L17D45ZF25-RG+L77SDB25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4143
|
Newark | D Sub Connector, Rcpt, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:D45Zf-Rg Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZF25-RG+L77SDB25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$10.3000 / $15.6800 | Buy Now |
DISTI #
D45ZFRG-25FSSL
|
TME | D-Sub, PIN: 25, female, angled 45°, soldering, for cable, UNC 4-40 Min Qty: 1 | 8 |
|
$12.0200 / $15.4600 | Buy Now |