Part Details for L17D512231 by Amphenol Corporation
Overview of L17D512231 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for L17D512231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17D512231
|
Avnet Americas | Connector Accessories Side Lock Assembly Shell Size D Steel Tin Plated - Bag (Alt: L17D512231) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.5713 / $1.8679 | Buy Now |
DISTI #
523-L17D512231
|
Mouser Electronics | D-Sub Tools & Hardware SCREWLOCK NUT AND WASHERS RoHS: Compliant | 0 |
|
$1.7600 / $1.8200 | Order Now |
DISTI #
L17D512231
|
Avnet Americas | Connector Accessories Side Lock Assembly Shell Size D Steel Tin Plated - Bag (Alt: L17D512231) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.5713 / $1.8679 | Buy Now |
DISTI #
L17D512231
|
Avnet Abacus | Connector Accessories Side Lock Assembly Shell Size D Steel Tin Plated (Alt: L17D512231) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17D512231
L17D512231 CAD Models
L17D512231 Part Data Attributes:
|
L17D512231
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17D512231
Amphenol Corporation
Connector Accessory, Hardware-slide Lock Assembly, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | HARDWARE-SLIDE LOCK ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |