Part Details for L17DM53745207C309 by Amphenol Commercial
Overview of L17DM53745207C309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM53745207C309 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.76um(30u\\) Gold, 20~30A, Crimp |
Price & Stock for L17DM53745207C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400657
|
RS | Dsub, Straight, Power Contact, Pin, 0.76?m(30u ) | Amphenol Commercial (Amphenol CS) L17DM53745207C309 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 | RFQ |
DISTI #
AMLL17DM53745207C309
|
Heilind Electronics | DSUB, STRAIGHT, POWER CONTACT, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17DM53745207C309
|
Interstate Connecting Components | DSUB, STRAIGHT, POWER CONTACT, | 0 |
|
Buy Now |