Part Details for L17DM53745208 by Amphenol Commercial
Overview of L17DM53745208 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DM53745208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029224
|
RS | Connector, Dsub, Straight, Power Contact, Pin, 0.38m (15 in) Gold, 1020A, Crimp | Amphenol Commercial (Amphenol CS) L17DM53745208 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 | RFQ |
DISTI #
AMLL17DM53745208
|
Heilind Electronics | D-SUB CONTACT | Americas - 0 in Stock |
|
$2.1392 / $2.1727 | Buy Now |
DISTI #
AMLL17DM53745208
|
Interstate Connecting Components | D-SUB CONTACT | 0 |
|
$2.1392 / $2.1727 | Buy Now |