Part Details for L17DPPK15-BK+L77DA15SST by Amphenol Communications Solutions
Overview of L17DPPK15-BK+L77DA15SST by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DPPK15-BK+L77DA15SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1164
|
Newark | D Sub Connector, Rcpt, 15Pos, Screw, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Screw, D Sub Shell Size:Da, Product Range:Dppk-Bk Series, Connector Body Material:Steel Body, Contact Material:Brass, Rohs Compliant: Yes |Amphenol Communications Solutions L17DPPK15-BK+L77DA15SST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 9 |
|
$30.2300 / $42.4100 | Buy Now |
DISTI #
DPPKBK-15FSSC
|
TME | D-Sub, PIN: 15, female, straight, screw terminal, for cable, 11.5mm Min Qty: 1 | 6 |
|
$36.0800 / $51.5300 | Buy Now |
DISTI #
2920934
|
element14 Asia-Pacific | D SUB CONNECTOR, RCPT, 15POS, SCREW RoHS: Compliant Min Qty: 1 Container: Kit | 9 |
|
$53.8241 / $65.8463 | Buy Now |
DISTI #
2920934
|
Farnell | D SUB CONNECTOR, RCPT, 15POS, SCREW RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Kit | 9 |
|
$31.9431 / $57.0404 | Buy Now |