Part Details for L17DPPK25-BK+L717HDB44P by Amphenol Communications Solutions
Overview of L17DPPK25-BK+L717HDB44P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DPPK25-BK+L717HDB44P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3976
|
Newark | Hd-D Sub Connector, Plug, 44Pos, Solder, No. Of Contacts:44Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:L17Dppk-Bk Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17DPPK25-BK+L717HDB44P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 6 |
|
$5.0400 / $8.5800 | Buy Now |
DISTI #
DPPKBK-44MHSL
|
TME | D-Sub HD, PIN: 44, male, straight, soldering, for cable, gold flash Min Qty: 1 | 20 |
|
$5.6200 / $8.0200 | Buy Now |
Part Details for L17DPPK25-BK+L717HDB44P
L17DPPK25-BK+L717HDB44P CAD Models
L17DPPK25-BK+L717HDB44P Part Data Attributes:
|
L17DPPK25-BK+L717HDB44P
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17DPPK25-BK+L717HDB44P
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |