Part Details for L17DPPK25-BK+L717SDB25P by Amphenol Communications Solutions
Overview of L17DPPK25-BK+L717SDB25P by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DPPK25-BK+L717SDB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3977
|
Newark | D Sub Connector, Plug, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:L17Dppk-Bk Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17DPPK25-BK+L717SDB25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 39 |
|
$2.5400 / $4.3300 | Buy Now |
DISTI #
DPPKBK-25MSSL
|
TME | D-Sub, PIN: 25, male, straight, soldering, for cable, gold flash Min Qty: 1 | 33 |
|
$2.8200 / $3.9500 | Buy Now |
DISTI #
2920916
|
element14 Asia-Pacific | D SUB CONNECTOR, PLUG, 25POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Kit | 29 |
|
$3.1220 / $4.5096 | Buy Now |
DISTI #
2920916
|
Farnell | D SUB CONNECTOR, PLUG, 25POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Kit | 39 |
|
$2.4422 / $4.3584 | Buy Now |