Part Details for L17DTPK-P-09+L717SDE09P by Amphenol Communications Solutions
Overview of L17DTPK-P-09+L717SDE09P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDE09PA4CH3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab with Boardlock | |
L717SDE09PABCH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=14.84mm (0.584in), Row Pitch 2.84mm, 09 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, M3 Rear Insert, Ground Tab with Boardlock | |
L717SDE09PVFMC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 09 Pin, 0.76um (30u\\) Gold, Bright Tin Shell+Grounding Dimples, M3 Fixed Front Screwlock |
Price & Stock for L17DTPK-P-09+L717SDE09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4005
|
Newark | D Sub Connector, Plug, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:Dtpk-P Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Amphenol Communications Solutions L17DTPK-P-09+L717SDE09P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 74 |
|
$2.9900 / $5.0800 | Buy Now |
DISTI #
DTPKP-09MSSL
|
TME | D-Sub, PIN: 9, male, straight, soldering, for cable, gold flash Min Qty: 1 | 25 |
|
$3.2800 / $4.6500 | Buy Now |