There are no models available for this part yet.
Overview of L17DTSL09-RG-LJS-T+L77HDE15S by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L77HDE15SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 15 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L77HDE15SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L17DTSL09-RG-LJS-T+L77HDE15S by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC4026
|
Newark | Hd-D Sub Connector, Rcpt, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:Dtsl-T-Ljs-Rg Series, Connector Body Material:Steel Body, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17DTSL09-RG-LJS-T+L77HDE15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$6.2000 / $9.0700 | Buy Now | |
DISTI #
DTSL-RGLJST-15FHSL
|
TME | D-Sub HD, PIN: 15, female, straight, soldering, for cable, UNC 4-40 Min Qty: 1 | 7 |
|
$6.3400 / $9.0500 | Buy Now |
CAD Models for L17DTSL09-RG-LJS-T+L77HDE15S by Amphenol Communications Solutions
Part Data Attributes for L17DTSL09-RG-LJS-T+L77HDE15S by Amphenol Communications Solutions
L17DTSL09-RG-LJS-T+L77HDE15S
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
L17DTSL09-RG-LJS-T+L77HDE15SAmphenol Communications SolutionsVS
-