Part Details for L17DTSL15-RG-LJS-T+L717DA15PST by Amphenol Communications Solutions
Overview of L17DTSL15-RG-LJS-T+L717DA15PST by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PST1 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DPPK-Straight cable entry | |
L717DA15PST2 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L717DA15PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for L17DTSL15-RG-LJS-T+L717DA15PST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1195
|
Newark | D Sub Connector, Plug, 15Pos, Screw, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Screw, D Sub Shell Size:Da, Product Range:Dtsl-T-Ljs-Rg Series, Connector Body Material:Steel Body, Contact Material:Brass, Rohs Compliant: Yes |Amphenol Communications Solutions L17DTSL15-RG-LJS-T+L717DA15PST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$28.4800 / $39.9700 | Buy Now |
DISTI #
DTSL-RGLJST-15MSSC
|
TME | D-Sub, PIN: 15, male, straight, screw terminal, for cable, UNC 4-40 Min Qty: 1 | 8 |
|
$34.5100 / $49.3000 | Buy Now |
Part Details for L17DTSL15-RG-LJS-T+L717DA15PST
L17DTSL15-RG-LJS-T+L717DA15PST CAD Models
L17DTSL15-RG-LJS-T+L717DA15PST Part Data Attributes
|
L17DTSL15-RG-LJS-T+L717DA15PST
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17DTSL15-RG-LJS-T+L717DA15PST
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |