There are no models available for this part yet.
Overview of L17DTZF15-LJS-RG+L717DA15PST by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PST1 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DPPK-Straight cable entry | |
L717DA15PST2 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L717DA15PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for L17DTZF15-LJS-RG+L717DA15PST by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTZF-LJSRG-15MSSC
|
TME | D-Sub, PIN: 15, male, straight, screw terminal, for cable, UNC 4-40 Min Qty: 1 | 4 |
|
$36.1600 / $51.6500 | Buy Now |