Part Details for L17DTZF25-LJS-RG+L77HDB44S by Amphenol Communications Solutions
Overview of L17DTZF25-LJS-RG+L77HDB44S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DTZF25-LJS-RG+L77HDB44S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4070
|
Newark | Hd-D Sub Connector, Rcpt, 44Pos, Solder, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:Dtzf-Ljs-Rg Series, Connector Body Material:Steel Body, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17DTZF25-LJS-RG+L77HDB44S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$12.1800 / $18.5400 | Buy Now |
DISTI #
DTZF-LJSRG-44FHSL
|
TME | D-Sub HD, PIN: 44, female, straight, soldering, for cable, UNC 4-40 Min Qty: 1 | 49 |
|
$14.2800 / $20.4000 | Buy Now |
Part Details for L17DTZF25-LJS-RG+L77HDB44S
L17DTZF25-LJS-RG+L77HDB44S CAD Models
L17DTZF25-LJS-RG+L77HDB44S Part Data Attributes:
|
L17DTZF25-LJS-RG+L77HDB44S
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17DTZF25-LJS-RG+L77HDB44S
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |