Part Details for L17DTZK09+L77HDE15S by Amphenol Communications Solutions
Overview of L17DTZK09+L77HDE15S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DTZK09KFMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, E size for Standard 9 pin and High Density 15 pin, Top Entry, With 4-40 Screws | |
L17DTZK09KM3FMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, E size for Standard 9 pin and High Density 15 pin, Top Entry, With M3 Screws | |
L77HDE15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Price & Stock for L17DTZK09+L77HDE15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4086
|
Newark | Hd-D Sub Connector, Rcpt, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:Dtzk Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17DTZK09+L77HDE15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$4.8000 / $8.1600 | Buy Now |
DISTI #
DTZK-15FHSL
|
TME | D-Sub HD, PIN: 15, female, straight, soldering, for cable, UNC 4-40 Min Qty: 1 | 5 |
|
$5.6600 / $8.0800 | Buy Now |