Part Details for L17HRD2F145K by Amphenol Commercial
Overview of L17HRD2F145K by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HRD2F145K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 5000pcs, Right Feed |
Price & Stock for L17HRD2F145K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400841
|
RS | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG | Amphenol Commercial (Amphenol CS) L17HRD2F145K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$419.7200 | RFQ |
DISTI #
AMLL17HRD2F145K
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, HR CR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17HRD2F145K
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, HR CR | 0 |
|
Buy Now |