Part Details for L17HRD2M045K by Amphenol Commercial
Overview of L17HRD2M045K by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17HRD2M045K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400847
|
RS | Dsub, Stamped Signal 3A, HR Crimping Pin, AWG 24 | Amphenol Commercial (Amphenol CS) L17HRD2M045K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$514.0600 | RFQ |
DISTI #
AMLL17HRD2M045K
|
Heilind Electronics | D SUB | Americas - 0 in Stock |
|
$453.5891 / $467.9888 | Buy Now |
DISTI #
AMLL17HRD2M045K
|
Interstate Connecting Components | D SUB | 0 |
|
$453.5891 / $467.9888 | Buy Now |