Part Details for L17RRD1F0410K by Amphenol Commercial
Overview of L17RRD1F0410K by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17RRD1F0410K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401041
|
RS | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG | Amphenol Commercial (Amphenol CS) L17RRD1F0410K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$919.0000 | RFQ |
DISTI #
AMLL17RRD1F0410K
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RR CR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17RRD1F0410K
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RR CR | 0 |
|
Buy Now |