Part Details for L17RRD1F1410K by Amphenol Corporation
Overview of L17RRD1F1410K by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17RRD1F1410K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17RRD1F1410K
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: L17RRD1F1410K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$531.9460 / $659.6130 | Buy Now |
DISTI #
523-L17RRD1F1410K
|
Mouser Electronics | D-Sub Contacts Skt Cont 20-24 AWG 10000 PC REEL RoHS: Compliant | 0 |
|
$0.0550 / $0.1700 | Order Now |
DISTI #
L17RRD1F1410K
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: L17RRD1F1410K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17RRD1F1410K
L17RRD1F1410K CAD Models
L17RRD1F1410K Part Data Attributes:
|
L17RRD1F1410K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17RRD1F1410K
Amphenol Corporation
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | UNDERPLATING THICKNESS: NICKEL (50), TERMINATION: TIN (78) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |