Part Details for L17RRD1M01100 by Amphenol Commercial
Overview of L17RRD1M01100 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD1M01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, Full Flash Gold, Bulkpack 100pcs/bag |
Price & Stock for L17RRD1M01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70566585
|
RS | D SUB -REAR RELEASE CONTACTS (bag of 100 contacts) | Amphenol Commercial (Amphenol CS) L17RRD1M01100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $5.4100 | RFQ |
DISTI #
AMLL17RRD1M01100
|
Heilind Electronics | CONT D SUB CONTACTS MALE CRIMP 20-24 AWG | Americas - 0 in Stock7 On Order |
|
$6.0070 | Buy Now |
DISTI #
AMLL17RRD1M01100
|
Interstate Connecting Components | CONT D SUB CONTACTS MALE CRIMP 20-24 AWG | 02 On Order |
|
$6.0070 | Buy Now |