Part Details for L17RRD1M1110G by Amphenol Commercial
Overview of L17RRD1M1110G by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17RRD1M1110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401064
|
RS | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20 | Amphenol Commercial (Amphenol CS) L17RRD1M1110G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$161.0900 | RFQ |
DISTI #
AMLL17RRD1M1110G
|
Heilind Electronics | 1 REEL=10K PCS | Americas - 0 in Stock |
|
$148.6882 / $193.2946 | Buy Now |
DISTI #
AMLL17RRD1M1110G
|
Interstate Connecting Components | 1 REEL=10K PCS | 0 |
|
$148.6882 / $193.2946 | Buy Now |