Part Details for L17RRD1M14100 by Amphenol Corporation
Overview of L17RRD1M14100 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD1M14100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, 0.76um (30u\\) Gold +2um (78u\\)Sn, Bulkpack 100pcs/bag |
Price & Stock for L17RRD1M14100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17RRD1M14100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bag (Alt: L17RRD1M14100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L17RRD1M14100
|
Mouser Electronics | D-Sub Contacts MALE REAR CRIMP, AU 20-24 AWG RoHS: Compliant | 91 |
|
$7.5400 | Buy Now |
DISTI #
L17RRD1M14100
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bulk (Alt: L17RRD1M14100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116737297629
|
Chip1Stop | Connector D-Subminiature | 8 |
|
$10.8000 | Buy Now |
Part Details for L17RRD1M14100
L17RRD1M14100 CAD Models
L17RRD1M14100 Part Data Attributes
|
L17RRD1M14100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17RRD1M14100
Amphenol Corporation
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | UNDERPLATING THICKNESS: NICKEL (50), TERMINATION: TIN (78) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |