Part Details for L17RRD2F1410K by Amphenol Commercial
Overview of L17RRD2F1410K by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17RRD2F1410K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73428103
|
RS | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG | Amphenol Commercial (Amphenol CS) L17RRD2F1410K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$819.5200 | RFQ |
DISTI #
AMLL17RRD2F1410K
|
Heilind Electronics | D-SUB RR SERIES CONTACT 10K REEL/PKG | Americas - 0 in Stock |
|
$654.7028 / $686.3820 | Buy Now |
DISTI #
AMLL17RRD2F1410K
|
Interstate Connecting Components | D-SUB RR SERIES CONTACT 10K REEL/PKG | 0 |
|
$654.7028 / $686.3820 | Buy Now |