Part Details for L17RRD2M0410K by Amphenol Commercial
Overview of L17RRD2M0410K by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17RRD2M0410K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73428108
|
RS | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24 | Amphenol Commercial (Amphenol CS) L17RRD2M0410K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$878.4500 | RFQ |
DISTI #
AMLL17RRD2M0410K
|
Heilind Electronics | 10K PER REEL | Americas - 0 in Stock |
|
$701.7168 / $735.6709 | Buy Now |
DISTI #
AMLL17RRD2M0410K
|
Interstate Connecting Components | 10K PER REEL | 0 |
|
$701.7168 / $735.6709 | Buy Now |