There are no models available for this part yet.
Overview of L17RRD2M1410G by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2M1410G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Left Feed |
Price & Stock for L17RRD2M1410G by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73401115
|
RS | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24 | Amphenol Commercial (Amphenol CS) L17RRD2M1410G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$709.2600 | RFQ | |
DISTI #
AMLL17RRD2M1410G
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RR CR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLL17RRD2M1410G
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RR CR | 0 |
|
Buy Now |