Part Details for L199QYGC-TR by American Opto Plus LED Corp
Overview of L199QYGC-TR by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L199QYGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-L199QYGC-TR-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 4000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0360 / $0.0530 | Buy Now |
|
NAC | 1.0 x 0.5 x 0.5mm SMD LED Lamp - Yellow Green RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0350 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4300 |
|
RFQ |