Part Details for L2010MR715JNT by Vishay Intertechnologies
Overview of L2010MR715JNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2010MR715JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4211
|
Newark | L 2010 M R715 J N Tr E2 /Waffle Pack Or Tape & Reel |Vishay L2010MR715JNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1900 / $7.2500 | Buy Now |
DISTI #
L2010MR715JNT
|
Avnet Americas | Wraparound Ultra Low Value Thin Film Resistor 2010 Size 715m Ohm 5% 1 W ±300 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: L2010MR715JNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7552 / $6.8418 | Buy Now |