There are no models available for this part yet.
Overview of L201219-400MHF by ITG Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L201219-400MHF by ITG Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3013-L201219-400MHF-ND
|
DigiKey | 40.2uH, 20%, 4.8 mOhm DCR, 24A D Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$29.0000 / $34.0000 | Buy Now | |
Onlinecomponents.com | DIP Toroid Inductor - 0.2uH 20% - 4.8 mOhm DCR - 24A RoHS: Compliant | 0 |
|
$7.8900 / $33.8900 | Buy Now |