Part Details for L202121MS02QE by C&K
Overview of L202121MS02QE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L202121MS02QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2280
|
Newark | Slide Sw, Dpdt, 4A, 125Vac, Tht, Contact Configuration:Dpdt, Switch Operation:Push-Pull, Switch Mounting:Through Hole, Product Range:L Series, Contact Current Max:4A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |C&k Components L202121MS02QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.2800 | Buy Now |
DISTI #
CKC5110-ND
|
DigiKey | SWITCH SLIDE DPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1563 In Stock |
|
$4.3061 / $7.3400 | Buy Now |
DISTI #
611-L202121MS02QE
|
Mouser Electronics | Slide Switches Switch Slide Dpdt 4A Pcb RoHS: Compliant | 99 |
|
$4.7300 / $6.2700 | Buy Now |
DISTI #
V79:2366_24217351
|
Arrow Electronics | Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 1 |
|
$3.8200 / $5.3080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.5100 | Buy Now |
DISTI #
70804241
|
Verical | Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2331 | Americas - 2130 |
|
$4.7152 / $8.4005 | Buy Now |
DISTI #
62510665
|
Verical | Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$6.1522 | Buy Now |
DISTI #
L202121MS02QE
|
TTI | Slide Switches Switch Slide Dpdt 4A Pcb RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 486 In Stock |
|
$4.0900 / $6.2100 | Buy Now |
DISTI #
000000000000594207
|
Sager | Slide Switches Switch Slide Dpdt 4A Pcb Min Qty: 50 | 0 |
|
$4.4100 / $5.0800 | Buy Now |
Part Details for L202121MS02QE
L202121MS02QE CAD Models
L202121MS02QE Part Data Attributes:
|
L202121MS02QE
C&K
Buy Now
Datasheet
|
Compare Parts:
L202121MS02QE
C&K
SLIDE SWITCH, DPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 10.79 mm | |
Body Color | BLACK | |
Body Height | 7.32 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.166 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |