Part Details for L203011TS03Q by C&K
Overview of L203011TS03Q by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L203011TS03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2286
|
Newark | L203011Ts03Q |C&k Components L203011TS03Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $8.8800 | Buy Now |
DISTI #
CKN11877-ND
|
DigiKey | SWITCH SLIDE DP3T 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
868 In Stock |
|
$4.3986 / $7.5000 | Buy Now |
DISTI #
611-L203011TS03Q
|
Mouser Electronics | Slide Switches DP3T MINI/SLIDE RoHS: Compliant | 66 |
|
$4.8300 / $7.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$8.5000 | Buy Now |
DISTI #
56490565
|
Verical | Switch Slide ON ON ON DP3T Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2122 | Americas - 500 |
|
$5.6000 / $9.8309 | Buy Now |
DISTI #
000000000000594213
|
Sager | Slide Switches DP3T MINI/SLIDE Min Qty: 50 | 0 |
|
$4.5000 / $4.9600 | Buy Now |
Part Details for L203011TS03Q
L203011TS03Q CAD Models
L203011TS03Q Part Data Attributes
|
L203011TS03Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L203011TS03Q
C&K
SLIDE SWITCH, DP3T, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.8 mm | |
Body Color | BLACK | |
Body Height | 9.09 mm | |
Body Length or Diameter | 23.9 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER |