-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-axis gyroscope for optical image stabilization (OIS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2910
|
Newark | Conditioning & Interfaces |Stmicroelectronics L20G20ISTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
L20G20ISTR
|
Avnet Americas | Ultra-Compact Two-Axis Gyroscope for Optical Image Stabilization 1.7V to 3.6V Supply Voltage 262LSB/dps Sensitivity 3.8mdps/√(Hz) Rate Noise Density 12-Pin LGA T/R - Tape and Reel (Alt: L20G20ISTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-L20G20ISTR
|
Mouser Electronics | Gyroscopes CONSUMER MEMS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
L20G20ISTR
|
Avnet Americas | Ultra-Compact Two-Axis Gyroscope for Optical Image Stabilization 1.7V to 3.6V Supply Voltage 262LSB/dps Sensitivity 3.8mdps/√(Hz) Rate Noise Density 12-Pin LGA T/R - Tape and Reel (Alt: L20G20ISTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
L20G20ISTR
|
Avnet Silica | Ultra-Compact Two-Axis Gyroscope for Optical Image Stabilization 1.7V to 3.6V Supply Voltage 262LSB/dps Sensitivity 3.8mdps/v(Hz) Rate Noise Density 12-Pin LGA T/R (Alt: L20G20ISTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L20G20ISTR
|
EBV Elektronik | Ultra-Compact Two-Axis Gyroscope for Optical Image Stabilization 1.7V to 3.6V Supply Voltage 262LSB/dps Sensitivity 3.8mdps/v(Hz) Rate Noise Density 12-Pin LGA T/R (Alt: L20G20ISTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L20G20ISTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L20G20ISTR
STMicroelectronics
2-axis gyroscope for optical image stabilization (OIS)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFLGA, LCC12,.08SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-N12 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |